text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1AA330WR

S-V Series 10 V 33 uF Ø4x5.4mm 85°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-1AA330WR - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 29mA
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$128.00
USD
Quantity
Unit Price
2,000
$0.064
4,000
$0.0629
8,000
$0.0619
10,000
$0.0615
30,000+
$0.0594