Manufacturer Part #
EEE-FC1H101P
EEE-FC Series 50 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FC1H101P - Product Specification
Panasonic Industry EEE-FC1H101P - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 500mA |
| Impedance: | 0.3Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.22
1,500
$0.215
2,000
$0.21
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount