text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C102B

EEU-FR Series 16 V 1000 uF Ø 10 x 16 mm LS=5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C102B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 160µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30