text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A331

FS A Series 10 V 330 uF 105°C 6.3 x 11.2 mm LS=2.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1A331 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 130mΩ
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
200
Total
$362.50
USD
Quantity
Unit Price
400
$0.0769
1,000
$0.0751
4,000
$0.0725
6,000
$0.0718
15,000+
$0.0689