text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D681MELZ

LLS SERIES SNAP-IN 200V 680uF 20%TOL 22x40MM 85'C 3000HRS

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2D681MELZ - Technical Attributes
Attributes Table
Series: LLS
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85 °C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1660mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Dimension: L  40mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
250
$2.18
500
$2.16
750
$2.15
1,000+
$2.13
Product Variant Information section