text.skipToContent text.skipToNavigation

Manufacturer Part #

UFW1C472MHD

FW Series 4700 uF 16V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UFW1C472MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section