text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E272MHD

HE Series 2700 uF 25V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1E272MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2700µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.605
500
$0.595
1,500+
$0.57
Product Variant Information section