Manufacturer Part #
UPM1K470MPD6
PM Series 470 uF 80V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic C ap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1K470MPD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPM1K470MPD6 - Technical Attributes
Attributes Table
| Series: | PM |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 80V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 174mA |
| Impedance: | 0.42Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.16
800
$0.156
2,000
$0.153
5,000
$0.15
8,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole