text.skipToContent text.skipToNavigation

Manufacturer Part #

UPT2P101MHD

PT Series 100uF 220V 105°C Ø12.5x31.5mm LS=7.5mm Radial Aluminum Electrolytic Ca

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPT2P101MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 220V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
100
$0.665
300
$0.65
500
$0.645
1,500
$0.625
2,500+
$0.615
Product Variant Information section