text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1E470MCL1GS

UD Series 47 uF 25 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUD1E470MCL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 440mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000+
$0.10
Product Variant Information section