text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2E100MPD

VY Series 10 uF 250V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Caps

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY2E100MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
125
$0.199
300
$0.196
1,000
$0.191
2,000
$0.189
5,000+
$0.182
Product Variant Information section