text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H221MPD1CC

VZ Series 50 V 220 uF 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2619
Product Specification Section
Nichicon UVZ1H221MPD1CC - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,200
USA:
11,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.20
USD
Quantity
Unit Price
2,800
$0.129
5,600
$0.127
8,400
$0.126
14,000+
$0.124