text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C101JAT2A

0805 100 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
KYOCERA AVX 08051C101JAT2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$133.60
USD
Quantity
Unit Price
4,000
$0.0334
8,000
$0.0329
16,000
$0.0323
20,000
$0.0322
60,000+
$0.0312
Product Variant Information section