text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO9BN103

0603 10 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0603JRNPO9BN103 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$229.20
USD
Quantity
Unit Price
4,000
$0.0573
8,000
$0.0563
12,000
$0.0558
16,000
$0.0554
20,000+
$0.0541