Manufacturer Part #
CGA8N2X7R2A225K230KA
CGA Series 1812 2.2 uF 100 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA8N2X7R2A225K230KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA8N2X7R2A225K230KA - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1812 (4532 Metric) |
| Dimension: | T 2.5mm x W 3.2mm x L 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Semaines
Quantity
Unit Price
500
$0.335
1,000
$0.33
1,500
$0.325
2,500
$0.32
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount