text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B472KB5VPNC

CL05 Series 4.7 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL05B472KB5VPNC - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
10,000
$0.0045
30,000
$0.0043
50,000
$0.0042
200,000
$0.0041
300,000+
$0.0039