text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KLFVPNE

0805 35V X7R 1uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21B105KLFVPNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200000
Multiple Of:
2000
Total
$12,180.00
USD
Quantity
Unit Price
2,000
$0.0656
4,000
$0.0645
8,000
$0.0634
10,000
$0.063
30,000+
$0.0609
Product Variant Information section