text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B225KOFVPNE

CL21 Series 0805 2.2 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Samsung Electro-Mechanics CL21B225KOFVPNE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.0139
8,000
$0.0135
20,000
$0.0132
50,000
$0.013
80,000+
$0.0126
Product Variant Information section