Manufacturer Part #
CL32B226MOJNNNE
CL32 Series 22 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2123 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL32B226MOJNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL32B226MOJNNNE - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.0772
3,000
$0.075
5,000
$0.0741
10,000
$0.0728
20,000+
$0.0708
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount