Manufacturer Part #
GCM32ER71C226ME19L
1210 22 uF 16 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1947 | ||||||||||
Product Specification Section
Murata GCM32ER71C226ME19L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM32ER71C226ME19L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,794
USA:
1,794
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount