text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H472JA01D

0805 4.7 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2530
Product Specification Section
Murata GRM2165C1H472JA01D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.20
USD
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0196
40,000
$0.0193
80,000+
$0.0188