text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21A7U2E681JW31D

0805 680 pF 250 V ± 5 % Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21A7U2E681JW31D - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$596.00
USD
Quantity
Unit Price
4,000
$0.149
8,000
$0.147
12,000+
$0.145