Manufacturer Part #
GRM21BC72A105KE01L
Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2017 | ||||||||||
Product Specification Section
Murata GRM21BC72A105KE01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BC72A105KE01L - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7S |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1.25mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,148
USA:
2,148
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount