text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ2225Y224KXEAT

2225 0.22 uF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ2225Y224KXEAT - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 2225 (5764 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$9,830.00
USD
Quantity
Unit Price
500+
$9.83
Product Variant Information section