Référence fabricant
CS11ZU2GA472MYNKA
CS Series 10.5 x 5 mm 4700 pF 300 VAC 20 % Tol. Z5U Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TDK | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Bulk Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2534 | ||||||||||
TDK CS11ZU2GA472MYNKA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:We are writing to inform you of a change to our product, Disk Type Capacitors with Leads (hereinafter referred to as "High voltage ceramic capacitors"). This change is being implemented to meet new regulatory requirements on the certification logo of BSI, one of the certification organizations for safety standard certified products of High voltage ceramic capacitors.The following changes will be made:- The new BSI logo will be printed on the certification label instead of printing on the product surface, because we cannot meet the size requirement of new logo against product itself.- As for the products without the BSI logo on its surface, the new BSI logo will be printed on the certification label. ScheduleFrom shipments in January 2026.
Statut du produit:
TDK CS11ZU2GA472MYNKA - Caractéristiques techniques
| Dielectric: | Z5U |
| Capacitance: | 4700pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 300VAC |
| Dimension: | T 5mm x D 10.5mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Bulk
Méthode de montage :
Surface Mount