text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820474

MKP338 Series 275 VAC 0.47 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay BFC233820474 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$262.00
USD
Quantity
Unit Price
20
$1.34
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section