Manufacturer Part #
SNFPJ031505IB5JS00
SNFP Series 0.15 uF 630 V ±5% LS=22.5 mm Metallized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:594 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA SNFPJ031505IB5JS00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA SNFPJ031505IB5JS00 - Technical Attributes
Attributes Table
| Style: | Metal Film |
| Capacitance: | 0.15µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 400VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.26
10
$5.19
30
$5.15
75
$5.11
200+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
594 per Tray
Mounting Method:
Through Hole