text.skipToContent text.skipToNavigation

Manufacturer Part #

04021JR15ZBSTR

CAP THIN FILM 0.15PF 100V 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04021JR15ZBSTR - Technical Attributes
Attributes Table
Capacitance: 0.15pF
Rated Voltage: 100V
Tolerance (pF): -0.01pF
Dielectric Technology: ACCU-P
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305
Product Variant Information section