text.skipToContent text.skipToNavigation

Manufacturer Part #

109D337X0030T2

109D Series 330 uF ±20% 30 V Axial Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D337X0030T2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 330µF
Rated Voltage: 30V
Tolerance (%): ±20%
Dimension: L  23.4mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.14
USD
Quantity
Unit Price
1
$87.14
3
$85.78
5
$85.15
10
$84.31
20+
$82.99
Product Variant Information section