text.skipToContent text.skipToNavigation

Manufacturer Part #

152D276X9050R2TE3

Cap Tant Solid 27uF 50V 10% (8.92 X 19.96mm) Axial 125C Bulk - Tape and Reel

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 152D276X9050R2TE3 - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 27µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 6%
Operating Temp Range: -55°C to +85°C
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,855.00
USD
Quantity
Unit Price
500+
$13.71
Product Variant Information section