text.skipToContent text.skipToNavigation

Manufacturer Part #

173D226X9010WWE3

173D Series 22 uF ±10 % 10V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 173D226X9010WWE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  8.76mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,700.00
USD
Quantity
Unit Price
2,500+
$3.48
Product Variant Information section