text.skipToContent text.skipToNavigation

Manufacturer Part #

293D476X0016D2WE3

293D Series 47uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay 293D476X0016D2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$437.50
USD
Quantity
Unit Price
2,500
$0.175
5,000
$0.172
7,500
$0.171
10,000+
$0.169
Product Variant Information section