text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K025SRW

TAP Series 4.7 uF ±10% 25V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
KYOCERA AVX TAP475K025SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$275.00
USD
Quantity
Unit Price
1,250
$0.22
2,500
$0.215
6,250+
$0.21
Product Variant Information section