text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2012-900-2P-T001

ACM Series 0805 90 Ohm 400 mA 190 mOhm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TDK ACM2012-900-2P-T001 - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 400mA
Rated Voltage: 50V
DC Resistance-Max: 190mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
2,000+
$1.25
Product Variant Information section