text.skipToContent text.skipToNavigation

Manufacturer Part #

B82726S6203A40

B8272-E6 Series 1.5 mH 3.2 mOhm Current Compensated Ring Core Double Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82726S6203A40 - Technical Attributes
Attributes Table
Inductance: 1.5mH
Rated Current: 24A
Rated Voltage: 1kV
DC Resistance-Max: 3.2mΩ
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
Dimension: H  52mm x L  55mm x W  34mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,682.40
USD
Quantity
Unit Price
60+
$28.04
Product Variant Information section