text.skipToContent text.skipToNavigation

Manufacturer Part #

P0429NL

9.7 A 14 mOhm 2 Line Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0429NL - Technical Attributes
Attributes Table
Inductance: 810µH
Configuration: Dual
Impedance: 6.4kΩ
Rated Current: 9.7A
Tolerance (%): ±35%
DC Resistance-Max: 14mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  12.7mm x L  30.99mm x W  25.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
440
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
20
$8.05
40
$8.00
80
$7.96
100
$7.94
300+
$7.85
Product Variant Information section