Manufacturer Part #
LQG15HS2N7S02D
LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Murata LQG15HS2N7S02D - Technical Attributes
| Inductance-Nom: | 2.7nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.15Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.
Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.
LQG15HS series is comprised of chip inductors specifically designed for high frequency applications. LQG15H series is designed to realize stable characteristics in high frequency range applying an integrated multilayer process.
Using an integrated multilayer process enables a wide range of inductance values with a tight tolerance. With mobile phones installing color LCD’s and camera modules, the power consumption of these units becomes higher. In order to reduce power consumption a low DC resistance is strongly required which the LQG15HS achieves.
Features:
- High-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits of mobile communication equipment.
- The small size of LQG15H (1.0x0.5x0.5mm) is suitable for small and low profile mobile equipment.
- The external electrodes with nickel barrier structure provide excellent solder heat resistance.
- Wide variation in inductance with tight tolerance.
The LQG15HS2N7S02D is an 0402 High Frequency Chip Inductor, with an inductance of 2.7nH with a ± 0.3nH% tolerance.
Note: The “D” on the end of the part number LQG15HS2N7S02D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG15HS2N7S02D.
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount