Manufacturer Part #
CDRH4D18NP-330NC
CDRH Series 33 uH ±30 % Tol. 0.32 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D18NP-330NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH4D18NP-330NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 0.32A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 694MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 5mm x W 5mm x H 2mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel