text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D28NP-100NC

CDRH Series 10 uH 30 % Tolerance 2.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D28NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 36mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.3mm x W  8.3mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section