text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M100KVK

ETQ-P Series 10 uH ±20% 5.2 A 45.76 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Panasonic Industry ETQ-P4M100KVK - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 45.76mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  8.9mm x W  8.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section