Manufacturer Part #
IHLP2020CZERR33M01
IHLP-2020CZ-01 .33 20% ER E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP2020CZERR33M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2020CZERR33M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 330nH |
| Rated Current-Max: | 13.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 5.56mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 5.49mm x W 5.18mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount