text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER6R8M01

IHLP-2525EZ 6.8 UH 20% ER E3 01 AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525EZER6R8M01 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 44.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 6.86 x 6.47 x 5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$655.00
USD
Quantity
Unit Price
500
$1.31
1,000
$1.29
1,500+
$1.28
Product Variant Information section