text.skipToContent text.skipToNavigation

Manufacturer Part #

SD18-100-R

SD18 Series 10 uH ±20 % 982 mA 158.4 mΩ SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD18-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.28A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 158.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3800
Multiple Of:
3800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,350.00
USD
Quantity
Unit Price
3,800+
$3.25
Product Variant Information section