text.skipToContent text.skipToNavigation

Manufacturer Part #

SD8350-680-R

SD8350 Series 68 uH ±30 % Tolerance 1 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD8350-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 200.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.3mm x W  9.5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,470.00
USD
Quantity
Unit Price
750+
$1.96
Product Variant Information section