text.skipToContent text.skipToNavigation

Manufacturer Part #

L04023R9BHNTR

0402 3.9 nH ±0.1 nH Tolerance 250 mA Surface Mount Tight Tolerance RF Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX L04023R9BHNTR - Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Rated Current-Max: 250mA
Tolerance (%): ±10%
DC Resistance-Max: 0.45Ω
Self Resonance Frequency: 8GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
5,000+
$0.29
Product Variant Information section