text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210ER4R7K

ISC-1210 4.7 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ISC1210ER4R7K - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 220mA
Tolerance (%): ±10%
DC Resistance: 1.25Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,740.00
USD
Quantity
Unit Price
2,000+
$1.37
Product Variant Information section