text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW02011K50FNED

Res Thick Film 0201 1.5K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay CRCW02011K50FNED - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Singapore:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$96.00
USD
Quantity
Unit Price
10,000
$0.0096
20,000
$0.0094
30,000
$0.0093
40,000
$0.0092
50,000+
$0.009
Product Variant Information section