text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402210RFKED

CRCW Series 0402 100 mW 210 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay CRCW0402210RFKED - Technical Attributes
Attributes Table
Resistance: 210Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Working Voltage-Nom: 75V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
20,000
$0.0014
50,000
$0.0013
200,000
$0.0013
300,000
$0.0012
750,000+
$0.0012
Product Variant Information section