text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051K20FKEAHP

CRCW-HP Series 0805 1.2 kohm ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Vishay CRCW08051K20FKEAHP - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Singapore:
100,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$144.00
USD
Quantity
Unit Price
5,000
$0.0288
10,000
$0.0284
15,000
$0.0281
20,000
$0.0279
25,000+
$0.0273
Product Variant Information section