text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF15R0V

ERJ Series 1206 15 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Panasonic Industry ERJ-8ENF15R0V - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
5,000
$0.0226
10,000
$0.0223
20,000
$0.0219
25,000
$0.0218
75,000+
$0.0211
Product Variant Information section